RAC02-05SGA | RECOM

AC/DC converter, 85-264 V, 2 W, 1 output, 5 V, RAC02-05SGA

Order No.: 28C8970
EAN: 4099891341107
MPN:
RAC02-05SGA
20001052
Series: RAC02-GA
RAC02-05SGA RECOM AC/DC Converters
Image may differ
Unit Price (€ / pc.)
11.4597 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
229.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
11.4597 €

AC/DC Converter, RAC02-05SGA, RECOM

The RAC02-GA series are low cost AC/DC power supplies, ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption and -25°C to +80°C operating temperature range. The RAC02-GA have a built-in Class A / FCC Part 15 EMC filter.

Features

  • 1W PCB Mount Package
  • -25°C to +80°C Operating Temperature
  • EN/IEC/UL60950, IEC/EN/UL62368 & EN60335-1 Certified
Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 400 mA
Ausgangsspannungsbereich 5 V
Eingangsspannungsbereich 85-264 V
Leistung 2 W
Wirkungsgrad 69 %
Bauform Leiterplattenmodul
Isolationsspannung 3 kV
Länge 33.7 mm
Breite 22.2 mm
Höhe 19 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei