RAC02-12SGA | RECOM
AC/DC converter, 85-264 V, 2 W, 1 output, 12 V, RAC02-12SGA
Unit Price (€ / pc.)
11.4597 € *
Available: 0 pcs.
Leadtime: On Request **
AC/DC Converter, RAC02-12SGA, RECOM
The RAC02-GA series are low cost AC/DC power supplies, ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption and -25°C to +80°C operating temperature range. The RAC02-GA have a built-in Class A / FCC Part 15 EMC filter.
Features
- -25°C to +80°C Operating Temperature
- Continuous SCP, OCP
- EN/IEC/UL60950, IEC/EN/UL62368 & EN60335-1 Certified
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 167 mA | |
Ausgangsspannungsbereich | 12 V | |
Eingangsspannungsbereich | 85-264 V | |
Leistung | 2 W | |
Wirkungsgrad | 72 % | |
Bauform | Leiterplattenmodul | |
Isolationsspannung | 3 kV | |
Länge | 33.7 mm | |
Breite | 22.2 mm | |
Höhe | 19 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |