RAC20-15SN | RECOM
AC/DC converter, 90-264 V, 20 W, 1 output, 15 V, RAC20-15SN
Unit Price (€ / pc.)
34.4981 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
34.50 € *
Price list
Quantity
Price per unit*
1 pcs.
34.4981 €
4 pcs.
31.4398 €
8 pcs.
30.5473 €
*incl. VAT plus shipping costs
Subject to prior sale
20W AC/DC-Converter 'POWERLINE' 3kV reg
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.33 A | |
| Output voltage DC | 15 V | |
| Input voltage AC | 90-264 V | |
| Power | 20 W | |
| efficiency | 83 % | |
| Design | PCB module | |
| Isolation voltage | 3 kV | |
| Length | 52.5 mm | |
| Width | 27.5 mm | |
| Height | 23.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |