RAC150-12SG/ENC | RECOM

AC/DC converter, 12 VDC, 12.5 A, 120 W, RAC150-12SG/ENC

Order No.: 28C9199
EAN: 4099891287351
MPN:
RAC150-12SG/ENC
20001034
Series: RAC150-G
RAC150-12SG/ENC RECOM Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
84.3710 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
84.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.3710 €

AC/DC Converter, RAC150-12SG/ENC, RECOM

The RAC150 series are low cost 150 Watt AC/DC power supplies in a standard 2 "x4" footprint with a universal input range of 90-264VAC for worldwide use. They are designed to deliver up to 125 watts of power with natural air convection for use in tight, space-critical enclosures with low available airflow. UL and CE marks with CB reports include the new safety standard. The RAC150 series offers strictly regulated 12V, 24V and 48VDC outputs with 3kVAC isolation and Class B EMC certification and comes with a three-year warranty.

Features

  • Universal input 90-264 VAC
  • Efficiency 91
  • Short circuit and overvoltage protected
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 12 VDC
Ausgangsstrom 12.5 A
Breite 62 mm
Eingangsspannungsbereich 90-264 VAC
Höhe 35 mm
Länge 105 mm
Leistung 120 W
Wirkungsgrad 91 %
Logistics
Ursprungsland CN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei