R-625.0P | RECOM
DC converter, 9-32 VDC, 10 W, 1 output, 5 VDC, 90 % efficiency, R-625.0P
Unit Price (€ / pc.)
24.5021 € *
Available: 0 pcs.
Leadtime: On Request **
Switching Regulator, R-625.0P, RECOM
The R-6XXX series is a high performance 1.5V to 15V (18V), 1.1Amp to 2.0Amp,12-Pin SIP (single in-line package) switching regulator. Synchronous rectification yields excellent efficiencies of up to 97%. Short circuit protection reduces the short circuit input current to under 50mA.
Features
- Adjustable Output Voltage
- Non-Isolated
- Internal Short Circuit Protection
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 5 VDC | |
Ausgangsstrom | 2 A | |
Bauform | SIP12 | |
Breite | 9.1 mm | |
Eingangsspannungsbereich | 9-32 VDC | |
Höhe | 15 mm | |
Länge | 32.2 mm | |
Leistung | 10 W | |
Wirkungsgrad | 90 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |