R-629.0P | RECOM
DC converter, 11-32 VDC, 18 W, 1 output, 9 VDC, 95 % efficiency, R-629.0P
Unit Price (€ / pc.)
24.5021 € *
Available: 0 pcs.
Leadtime: On Request **
Switching Regulator, R-629.0P, RECOM
The R-6xxx series is a high performance 1.5V to 15V (18V), 1.1 Amp to 2Amp, 12-Pin SIP (single in-line package) switching regulator. The Synchronous rectification yields excellent efficiencies up to 97%. Short circuit protection reduces the short circuit input current to under 50mA.
Features
- Non-isolated
- Adjustable output voltage
- 1-2AMP adjustable positive step down integrated switching regulator
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 9 VDC | |
Ausgangsstrom | 2 A | |
Bauform | SIP12 | |
Breite | 9.1 mm | |
Eingangsspannungsbereich | 11-32 VDC | |
Höhe | 15 mm | |
Länge | 32.2 mm | |
Leistung | 18 W | |
Wirkungsgrad | 95 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |