R-78E3.3-0.5 | RECOM
DC converter, 6-28 VDC, 2 W, 1 output, 3.3 VDC, 88 % efficiency, R-78E3.3-0.5
Unit Price (€ / pc.)
4.2364 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
10 pcs.
3.7247 €
84 pcs.
3.2963 €
336 pcs.
3.0940 €
1008 pcs.
2.9393 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, type Recom R-78E.
Switching mode regulator, pin compatible with LM78xx. Output voltage tolerance: ±3.0 %. Operating temperatures: –40 to +85 °C.
Technical attributes (type, input voltage range, output voltage, output current, efficiency at min./max. input voltage): R-78E3.3-0.5, 6.0 to 28 V, 3.3 V, 0.5 A, 75/88 %
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 3,3 VDC | |
Output current | 500 mA | |
Design | SIP3 | |
Width | 8.5 mm | |
Input voltage AC | 6-28 VDC | |
Height | 10.4 mm | |
Length | 11.6 mm | |
Power | 2 W | |
efficiency | 88 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Original Packaging | Stange mit 42 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |