R-78E5.0-1.0 | RECOM
DC converter, 8-28 VDC, 5 W, 1 output, 5 VDC, 91 % efficiency, R-78E5.0-1.0
Unit Price (€ / pc.)
6.4974 € *
Available: 139 pcs.
Leadtime: 4 Weeks **
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4974 €
10 pcs.
5.7239 €
100 pcs.
5.0218 €
250 pcs.
4.8195 €
1000 pcs.
4.5101 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switching Regulator, R-78E5.0-1.0, RECOM
The R-78E series is a switching regulator module that has been designed to offer all the advantages of a switching regulator (high efficiency, wide input range, accurate output voltage regulation) but with a low cost for production quantities. Due to the R-78E’s high efficiency of up to 91% at an output voltage of 5V/1A at the output, no heat sink is required. The compact TO-220 compatible SIP3 package measures only 11.6 x 8.5 x 10.4 mm, so it saves precious board space.
Features
- Pin-out compatible with LM78XX Linear Regs
- Short Circuit Protection
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 1 A | |
Design | SIP3 | |
Width | 8.5 mm | |
Input voltage AC | 8-28 VDC | |
Height | 10.4 mm | |
Length | 11.6 mm | |
Power | 5 W | |
efficiency | 91 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |