R-78HB15-0.5L | RECOM

DC converter, 20-72 VDC, 7.5 W, 1 output, 15 VDC, 95 % efficiency, R-78HB15-0.5L

Order No.: 28C8264
EAN: 4099891301996
MPN:
R-78HB15-0.5L
80099189
Series: R-78HB
R-78HB15-0.5L RECOM DC/DC Converters
Image may differ
Unit Price (€ / pc.)
18.8377 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
791.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
42 pcs.
18.8377 €

Switching Regulator, R-78HB15-0.5L, RECOM

The R-78HBxx-Series high efficiency, high input voltage switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 96% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs.

Features

  • Pin-out compatible with LM78XX Linears
  • Low ripple and noise
  • Short circuit protection, Thermal shutdown
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 15 VDC
Ausgangsstrom 500 mA
Bauform SIP3
Breite 11.5 mm
Eingangsspannungsbereich 20-72 VDC
Höhe 8.5 mm
Länge 17.5 mm
Leistung 7.5 W
Wirkungsgrad 95 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei