R-78HB24-0.3L | RECOM
DC converter, 36-72 VDC, 7.2 W, 1 output, 24 VDC, 96 % efficiency, R-78HB24-0.3L
Unit Price (€ / pc.)
20.3252 € *
Available: 0 pcs.
Leadtime: On Request **
Switching Regulator, R-78HB24-0.3L, RECOM
The R-78HBxx-Series high efficiency, high input voltage switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 96% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs.
Features
- Pin-out compatible with LM78XX Linears
- Low ripple and noise
- Short circuit protection, Thermal shutdown
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 24 VDC | |
Ausgangsstrom | 300 mA | |
Bauform | SIP3 | |
Breite | 11.5 mm | |
Eingangsspannungsbereich | 36-72 VDC | |
Höhe | 8.5 mm | |
Länge | 17.5 mm | |
Leistung | 7.2 W | |
Wirkungsgrad | 96 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |