R-78HB5.0-0.5 | RECOM

DC converter, 9-72 VDC, 3 W, 1 output, 5 VDC, 87 % efficiency, R-78HB5.0-0.5

Order No.: 33C472
EAN: 4099891335274
MPN:
R-78HB5.0-0.5
80099159
Series: R-78HB-0.5
R-78HB5.0-0.5 RECOM DC/DC Converters Image 1
R-78HB5.0-0.5 RECOM DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
17.1836 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
721.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
42 pcs.
17.1836 €

DC/DC converter, type Recom R-78HB.

Switching mode regulator, pin compatible with LM78xx. Output voltage tolerance: typical/max. ±2.0/±3.0%. Operating temperatures: –40 to +85 °C.

Technical attributes (type, input voltage range, output voltage, output current, efficiency at min./max. input voltage): R-78HB5.0-0.5, 9.0 to 72 V, 5.0 V, 0.5 A, 87/81 %

Technical specifications
Filter Property Value
Number of outputs 1
Output current 500 mA
Output voltage DC 5 VDC
Input voltage AC 9-72 VDC
Power 3 W
efficiency 87 %
Design SIP3
Length 11.5 mm
Width 8.5 mm
Height 17.5 mm
Logistics
Property Value
Country of origin TW
Original Packaging Bar with 42 pieces
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No