R05P05S | RECOM

DC converter, 5 VDC, 1 W, 1 output, 5 VDC, 75 % efficiency, R05P05S

Order No.: 27C2858
EAN: 4099891301309
MPN:
R05P05S
10002714
Series: RxxPxx
R05P05S RECOM DC/DC Converters
Image may differ
Unit Price (€ / pc.)
15.7556 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
393.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
15.7556 €

DC/DC Converter, R05P05S, RECOM

The RxxPxxS_D Series of DC/DC Converters are certified to UL/CSA. This makes them ideal for medical and safety applications where approved isolation is required.

Features

  • UL/CSA and EN Safety certified
  • Optional Continuous Short Circuit Protected
  • Suitable for IGBT Applications
Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 200 mA
Ausgangsspannungsbereich 5 VDC
Eingangsspannungsbereich 5 VDC
Leistung 1 W
Wirkungsgrad 75 %
Bauform SIP7
Isolationsspannung 3.2 kV
Länge 19.7 mm
Breite 9.8 mm
Höhe 12.5 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei