R05P205S/P | RECOM

DC converter, 5 VDC, 2 W, 1 output, 5 VDC, 75 % efficiency, R05P205S/P

Order No.: 27C2933
EAN: 4099891301316
MPN:
R05P205S/P
10003737
Series: RxxP2xx
R05P205S/P RECOM DC/DC Converters
Image may differ
Unit Price (€ / pc.)
18.1832 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
454.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
18.1832 €

DC/DC Converter, R05P205S/P, RECOM

The RxxP2xxS_D Series of DC/DC Converters are certified to UL/CSA-60950 and UL/CSA 60601. This makes them ideal for medical and safety applications where approved isolation is required. The /X2 version has an input/output clearance of more than 9mm.

Features

  • UL/CSA and EN Safety certified
  • EN-60601 for Medical Applications
  • Isolation 6.4kVDC
Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 400 mA
Ausgangsspannungsbereich 5 VDC
Eingangsspannungsbereich 5 VDC
Leistung 2 W
Wirkungsgrad 75 %
Bauform SIP7
Isolationsspannung 3.2 kV
Länge 19.7 mm
Breite 9.8 mm
Höhe 12.5 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei