R15-150B | RECOM

DC/DC converter, 14-17 VDC, 5 W, 1 output, 92-200 VDC, 82 % efficiency, R15-150B

Order No.: 28C8100
EAN: 4099891301866
MPN:
R15-150B
81000008
Series: Rxx-B
RECOM
R15-150B RECOM DC/DC Converters
Image may differ
Unit Price (€ / pc.)
52.2053 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
52.21 € *
Price list
Quantity
Price per unit*
1 pcs.
52.2053 €
5 pcs.
49.0756 €
15 pcs.
47.1954 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, R15-150B, RECOM

Features

  • High Output Voltage DIP24 converter
  • Remote Voltage Programming by External Voltage or Resistance
  • Continuous Short Circuit Protection
  • Ambient Temperature up to +85°C
Technical specifications
Number of outputs 1
Output voltage DC 92-200 VDC
Output current 50 mA
Design DIP24
Width 20.3 mm
Input voltage AC 14-17 VDC
Height 9.4 mm
Isolation voltage 3 kV
Length 31.8 mm
Power 5 W
efficiency 82 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead