R2M-2405S/SMD | RECOM
DC converter, 24 VDC, 2 W, 1 output, 5 VDC, 79 % efficiency, R2M-2405S/SMD
Unit Price (€ / pc.)
22.1697 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Regulated converter, 10020071, RECOM
The 10020071 is an isolated 2W DC/DC converter in a compact SMD package available. Isolation is 1.6kVDC/1min, and the operating temperature is from -40°C up to +85°C without derating.
Features
- 4:1 Input voltage range
- Regulated output
- Continuous short circuit protected
Technical specifications
Number of outputs | 1 | |
Output current | 400 mA | |
Output voltage DC | 5 VDC | |
Input voltage AC | 24 VDC | |
Power | 2 W | |
efficiency | 79 % | |
Design | SMD | |
Isolation voltage | 1.6 kV | |
Length | 13.2 mm | |
Width | 9.1 mm | |
Height | 10.2 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |