R2S-0505 | RECOM

DC converter, 4.5-5.5 VDC, 2 W, 1 output, 5 VDC, 85 % efficiency, R2S-0505

Order No.: 27C5651
EAN: 4099891301385
MPN:
R2S-0505
10901354
Series: R2S
R2S-0505 RECOM DC/DC Converters
Image may differ
Unit Price (€ / pc.)
13.5184 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
527.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
39 pcs.
13.5184 €

DC/DC Converter, R2S-0505, RECOM

The R2S and R2D converters are of the enclosed open frame type, meaning that they are un-potted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. In addition to two isolation options and three different case formats, the converters are also available prepacked as tape and reel for use with automatic insertion machines.

Features

  • UL/EN/CSA Certified, CB Report
  • Suitable for Fully Automated Assembly (including Vapor Phase Soldering)
  • Optional Continuous Short Circuit Protection
  • Built-In EN55022 Class A Filter
Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 400 mA
Ausgangsspannungsbereich 5 VDC
Eingangsspannungsbereich 4,5-5,5 VDC
Leistung 2 W
Wirkungsgrad 85 %
Bauform SMD
Isolationsspannung 1 kV
Länge 12.8 mm
Breite 10.7 mm
Höhe 9 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei