R3M-2405S/SMD | RECOM

DC converter, 24 VDC, 3 W, 1 output, 5 VDC, 80 % efficiency, R3M-2405S/SMD

Order No.: 01P8808
MPN:
R3M-2405S/SMD
10020125
R3M-2405S/SMD RECOM DC/DC Converters
Image may differ
Unit Price (€ / pc.)
25.2518 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
505.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
25.2518 €

Regulated converter, 10020125, RECOM

The 10020125 is an isolated 3W DC/DC converter in a compact SMD package available. Isolation is 1.6kVDC/1min, and the operating temperature is from -40°C up to +71°C without derating.

Features

  • 4:1 Input voltage range
  • Regulated output
  • Continuous short circuit protected
Technical specifications
Number of outputs 1
Output current 600 mA
Output voltage DC 5 VDC
Input voltage AC 24 VDC
Power 3 W
efficiency 80 %
Design SMD
Isolation voltage 1.6 kV
Length 13.2 mm
Width 9.1 mm
Height 10.2 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes