RB-1215D | RECOM
DC converter, 12 VDC, 1 W, 2 outputs, ±15 VDC, 84 % efficiency, RB-1215D
Unit Price (€ / pc.)
5.9381 € *
Available: 0 pcs.
Leadtime: On Request **
DC/DC Converter, RB-1215D, RECOM
The RB series DC/DC converter has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features and offers 1KVDC or 2kVDC isolation , a –40°C to +85°C operating temperature range and optional continuous short circuit protection.
Features
- Low Cost 1W Converter
- Power Sharing on Dual Output Version
- Industry Standard Pinout
- Optional Continuous Short Circuit Protected
Technical specifications
Anzahl der Ausgänge | 2 | |
Ausgangsstrom | 33 mA | |
Ausgangsspannungsbereich | ±15 VDC | |
Eingangsspannungsbereich | 12 VDC | |
Leistung | 1 W | |
Wirkungsgrad | 84 % | |
Bauform | SIP7 | |
Isolationsspannung | 1 kV | |
Länge | 19.7 mm | |
Breite | 6 mm | |
Höhe | 10.2 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |