RD-1215D | RECOM

DC converter, 12 VDC, 2 W, 2 outputs, ±15 VDC, 86 % efficiency, RD-1215D

Order No.: 27C6458
EAN: 4099891301446
MPN:
RD-1215D
10000226
Series: RD
RD-1215D RECOM DC/DC Converters
Image may differ
Unit Price (€ / pc.)
10.0436 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
10.04 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0436 €
5 pcs.
9.0678 €
10 pcs.
8.1396 €
25 pcs.
7.3542 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, RD-1215D, RECOM

The RD series have been specifically designed for applications where dual power rails need to be created from a single rail supply and a low cost solution is required. With efficiencies up to 85%, the full output power is available over the operating temperature range -40°C to +85°C and the converters can be used in ambient temperatures of up to 100°C with derating. The wide selection of industry standard input voltage and output voltage options plus an I/O-Isolation of 1kVDC or 2kVDC makes these converters suitable for many industrial applications.

Features

  • Low Cost 2W Dual Output Converter
  • Industry Standard SIP7 Packages
  • Power Sharing on Outputs
  • Efficiency to 86 %
Technical specifications
Anzahl der Ausgänge 2
Ausgangsstrom 66 mA
Ausgangsspannungsbereich ±15 VDC
Eingangsspannungsbereich 12 VDC
Leistung 2 W
Wirkungsgrad 86 %
Bauform SIP7
Isolationsspannung 1 kV
Länge 19.7 mm
Breite 7.05 mm
Höhe 10.2 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei