REC3-2405SRW/H4/A | RECOM

DC converter, 18-36 VDC, 3 W, 1 output, 5 VDC, 79 % efficiency, REC3-2405SRW/H4/A

Order No.: 27C8540
EAN: 4099891301514
MPN:
REC3-2405SRW/H4/A
10002863
Series: REC3-S_DRW(Z)
REC3-2405SRW/H4/A RECOM DC/DC Converters
Image may differ
Unit Price (€ / pc.)
24.871 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
373.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
24.871 €

DC/DC Converter, REC3-2405SRW/H4/A, RECOM

Besides the standard isolation of 2kVDC, this series offers options of 4kVDC (= "/H4") or 6kVDC (="/H6") making it suitable for medical applications and other sophisticated industrial applications. Packaging can be either DIP-24 plastic or 5-side-shielded DIP24 metal case (=option "/M") as well as SMD pinning (= option "/SMD"). For all the above variants, 2 industry-standard pinouts (= option "/A" or "/C") are available, and B pinning is available with 1.6kVDC isolation. Remote on/off control is possible with the /CTRL option (A pinning only).

Features

  • Industry Standard 3W DIP24 Package
  • Feedback Regulated Output
  • EN and UL Certificates
  • Control Pin Option
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 5 VDC
Ausgangsstrom 600 mA
Bauform DIP24
Breite 20.3 mm
Eingangsspannungsbereich 18-36 VDC
Höhe 10.2 mm
Isolationsspannung 4 kV
Länge 32 mm
Leistung 3 W
Wirkungsgrad 79 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei