RI-1212S | RECOM
DC converter, 12 VDC, 2 W, 1 output, 12 VDC, 85 % efficiency, RI-1212S
DC/DC Converter, RI-1212S, RECOM
The RI series has been specifically designed for applications where board space is at a premium since these 2 Watt converters have only a slightly larger foot print than the RO series 1 Watt converters. With efficiencies up to 87%, the full output power is available over the operating temperature range -40°C to +85°C and the converters can be used in ambient temperatures of up to 100°C with derating. The wide selection of input voltage and output voltage options plus an I/O-Isolation of 1kVDC as standard makes these converters suitable for many industrial applications
Features
- Custom Solutions Available
- No External Components Required
- Optional Continuous Short Circuit Protected
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 12 VDC | |
Ausgangsstrom | 167 mA | |
Bauform | SIP4 | |
Breite | 7.6 mm | |
Eingangsspannungsbereich | 12 VDC | |
Höhe | 10.2 mm | |
Isolationsspannung | 1 kV | |
Länge | 11.5 mm | |
Leistung | 2 W | |
Wirkungsgrad | 85 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |