RI3-0505S | RECOM
DC converter, 5 VDC, 3 W, 1 output, 5 VDC, RI3-0505S
Unit Price (€ / pc.)
9.4010 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4010 €
20 pcs.
8.5561 €
42 pcs.
8.3300 €
*incl. VAT plus shipping costs
Subject to prior sale
3W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 600 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 5 VDC | |
| Power | 3 W | |
| Design | SIP4 | |
| Isolation voltage | 1 kV | |
| Length | 11.5 mm | |
| Width | 7.6 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |