RI3-2405S | RECOM

DC converter, 24 VDC, 3 W, 1 output, 5 VDC, 86 % efficiency, RI3-2405S

Order No.: 33C1098
EAN: 4099891334987
MPN:
RI3-2405S
10018204
Series: RI3
RI3-2405S RECOM DC/DC Converters
Image may differ
Unit Price (€ / pc.)
13.7564 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
577.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
42 pcs.
13.7564 €

DC/DC Converter, RI3-2405S, RECOM

The RI3 series has been specifically designed for applications where board space is at a premium since these 3 Watt converters have the same foot print as the RI series 2 Watt converters. With efficiencies up to 90%, the full output power is available over the operating temperature range -40°C to +85°C and the converters can be used in ambient temperatures of up to 100°C with derating. The wide selection of input voltage and output voltage options plus an I/O-Isolation of 1kVDC, 2kVDC or 3kVDC makes these converters suitable for many industrial applications.

Features

  • -40°C to +100°C Operating Temperature Range
  • Industry Standard Pinout
Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 600 mA
Ausgangsspannungsbereich 5 VDC
Eingangsspannungsbereich 24 VDC
Leistung 3 W
Wirkungsgrad 86 %
Bauform SIP4
Isolationsspannung 1 kV
Länge 11.5 mm
Breite 7.6 mm
Höhe 10.2 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei