RKZ-0505S | RECOM
DC converter, 5 VDC, 2 W, 1 output, 5 VDC, 84 % efficiency, RKZ-0505S
Unit Price (€ / pc.)
10.3768 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10.38 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3768 €
10 pcs.
9.4605 €
25 pcs.
9.1868 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converters, 2.0 W, type Recom RKZ.
2.0 W DC/DC converter, in SIP7 package. Insulation voltage: 3.0 kV. Input voltage range: ±10 %. Output voltage tolerance: ±5.0 %. Residual ripple: 150 mVpp. Insulation resistance: 15 Gohm. Operating temperatures: –40 to +90 °C.
Technical attributes (type, input voltage, output voltage, output current): RKZ-0505S, 5.0 V, 5.0 V, 400 mA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 400 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 5 VDC | |
| Power | 2 W | |
| efficiency | 84 % | |
| Design | SIP7 | |
| Isolation voltage | 4 kV | |
| Length | 19.7 mm | |
| Width | 7.1 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 25 pieces |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |