RO-053.3S | RECOM

DC converter, 5 VDC, 1 W, 1 output, 3.3 VDC, 75 % efficiency, RO-053.3S

Order No.: 28C6295
EAN: 4099891301682
MPN:
RO-053.3S
10002367
Series: RO
RO-053.3S RECOM DC/DC Converters
Image may differ
Unit Price (€ / pc.)
7.4494 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
312.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
42 pcs.
7.4494 €

DC/DC Converter, RO-053.3S, RECOM

The RO DC/DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating.

Features

  • Industry Standard Pinout
  • 1kVDC or 2kVDC Isolation
  • UL94V-0 Package Materia
  • Fully Encapsulated
Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 303 mA
Ausgangsspannungsbereich 3,3 VDC
Eingangsspannungsbereich 5 VDC
Leistung 1 W
Wirkungsgrad 75 %
Bauform SIP4
Isolationsspannung 1 kV
Länge 11.5 mm
Breite 6 mm
Höhe 10 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei