RP03-11012SRAW | RECOM

DC converter, 110 VDC, 3 W, 1 output, 12 VDC, 84.5 % efficiency, RP03-11012SRAW

Order No.: 01P8810
MPN:
RP03-11012SRAW
21000503
Series: RP03
RP03-11012SRAW RECOM DC/DC Converters
Image may differ
Unit Price (€ / pc.)
49.4207 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
345.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7 pcs.
49.4207 €

Regulated converter, 21000503, RECOM

The DC/DC converter is designed for railway rolling stock applications with an extra wide continuous input voltage range of 36-160VDC. It is suitable for non-railway high voltage battery applications. Ideal for many harsh railway and industrial applications such as powering IoT sensors, battery management systems, or electric fork-lift trucks.

Features

  • Ultra wide 4:1 input range (36-160VDC)
  • -40°C to +105°C operating temperature with derating
  • Input under voltage lockout
  • Remote On/Off
Technical specifications
Number of outputs 1
Output current 250 mA
Output voltage DC 12 VDC
Input voltage AC 110 VDC
Power 3 W
efficiency 84.5 %
Design DIP24
Isolation voltage 3 kV
Length 31.8 mm
Width 20.3 mm
Height 10.6 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes