RP10-2405SEW-HC | RECOM
DC converter, 9-36 VDC, 10 W, 1 output, 5 VDC, 80 % efficiency, RP10-2405SEW-HC
Unit Price (€ / pc.)
60.7257 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
DC/DC Converter, RP10-2405SEW-HC, RECOM
The RP10-EW series wide input range DC/DC converters are certified to UL. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1” package meets military standards for thermal shock and vibration tolerance and is available with an optional remote on/off control pin.
Features
- UL Certified
- Fixed Operating Frequency
- Six-Sided Continuous Shield
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 2 A | |
Ausgangsspannungsbereich | 5 VDC | |
Eingangsspannungsbereich | 9-36 VDC | |
Leistung | 10 W | |
Wirkungsgrad | 80 % | |
Bauform | DIP6 | |
Isolationsspannung | 1.6 kV | |
Länge | 50.8 mm | |
Breite | 25.4 mm | |
Höhe | 16.8 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |