RPA40-11024SFR | RECOM
DC converter, 110 VDC, 40 W, 1 output, 24 VDC, 88.5 % efficiency, RPA40-11024SFR
Unit Price (€ / pc.)
106.267 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Regulated converter, 21000555, RECOM
The 21000555 wide range input DC/DC converter has been especially designed for railway applications. This high power density converter in a 2“ x 1“ case is particularly suited for rolling stock rail applications.
Features
- Wide 36-160VDC input voltage range
- 3kVAC/1min reinforced isolation
- Six-sided continuous shield
Technical specifications
Number of outputs | 1 | |
Output current | 1.666 A | |
Output voltage DC | 24 VDC | |
Input voltage AC | 110 VDC | |
Power | 40 W | |
efficiency | 88.5 % | |
Design | 2“ x 1“ | |
Isolation voltage | 3 kV | |
Length | 50.8 mm | |
Width | 25.4 mm | |
Height | 10.2 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |