RPM20-2405SFW | RECOM

DC converter, 9.5-36 VDC, 20 W, 1 output, 5 VDC, RPM20-2405SFW

Order No.: 29C2317
EAN: 4099891302108
MPN:
RPM20-2405SFW
30002394
Series: RPM20-FW
RPM20-2405SFW RECOM DC/DC Converters
Image may differ
Unit Price (€ / pc.)
113.8592 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
113.86 € *
Price list
Quantity
Price per unit*
1 pcs.
113.8592 €
2 pcs.
95.8783 €
5 pcs.
93.4269 €
*incl. VAT plus shipping costs
Subject to prior sale
POWER MODULE - POWERLINE Series RP20-FW
Technical specifications
Filter Property Value
Number of outputs 1
Output current 4 A
Output voltage DC 5 VDC
Input voltage AC 9.5-36 VDC
Power 20 W
Isolation voltage 1.6 kV
Length 125 mm
Width 57.6 mm
Height 24.5 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes