RS-2405S | RECOM

DC converter, 18-36 VDC, 2 W, 1 output, 5 VDC, 78 % efficiency, RS-2405S

Order No.: 33C582
EAN: 4099891335526
MPN:
RS-2405S
10000722
Series: RS-S_D(Z)
RS-2405S RECOM DC/DC Converters Image 1
RS-2405S RECOM DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
21.8722 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
481.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
22 pcs.
21.8722 €

DC/DC converters, 2.0 W, type Recom RS.

2.0 W DC/DC converter; 2 : 1 extended-range input, in SIP8 package. Insulation voltage: 1.0 kV. Output voltage tolerance: ±2.0 %. Residual ripple: 50 mVpp. Insulation resistance: 1.0 Gohm. Operating temperatures: –40 to +85 °C.

Technical attributes (type, input voltage range, rated input voltage, number of outputs, output voltage, output current, efficiency): RS-2405S, 18 to 36 V, 24 V, 1 x OUT, 5.0 V, 400 mA, 78%

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 400 mA
Ausgangsspannungsbereich 5 VDC
Eingangsspannungsbereich 18-36 VDC
Leistung 2 W
Wirkungsgrad 78 %
Bauform SIP8
Isolationsspannung 1 kV
Länge 21.8 mm
Breite 9.2 mm
Höhe 11.1 mm
Logistics
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei