RS-2415S | RECOM
DC converter, 18-36 VDC, 2 W, 1 output, 15 VDC, 83 % efficiency, RS-2415S
Unit Price (€ / pc.)
19.1709 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
DC/DC Converter, RS-2415S, RECOM
High power-density, an industrial temperature range of -40°C to +85°C and extra features like Remote-On-Off- control are just some of the characteristics of this converter, ideal for highly sophisticated industrial designs. The RS series is available with isolation of 2kV or 3kV by choosing option "/H2" or "/H3" in which case it is also ideal for medical applications which additionally require EN-60601-1 certification.
Features
- 2:1 and 4:1 Wide Input Voltage Ranges
- UL94V-0 Package Material
- Continuous Short Circuit Protection
- Low Noise
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 134 mA | |
Ausgangsspannungsbereich | 15 VDC | |
Eingangsspannungsbereich | 18-36 VDC | |
Leistung | 2 W | |
Wirkungsgrad | 83 % | |
Bauform | SIP8 | |
Isolationsspannung | 1 kV | |
Länge | 21.8 mm | |
Breite | 9.2 mm | |
Höhe | 11.1 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |