RS3-0505S | RECOM
DC converter, 4.5-9 VDC, 3 W, 1 output, 5 VDC, 79 % efficiency, RS3-0505S
Unit Price (€ / pc.)
20.0872 € *
Available: 0 pcs.
Leadtime: On Request **
DC/DC Converter, RS3-0505S, RECOM
Very high power density, 2:1 or 3:1 input voltage range and a wide operating temperature range -40°C to +71°C and extra features such as On/Off control are just some of the characteristics of this converter which is ideal for highly sophisticated industrial designs.The RS3 is available with 2kV or 3kV isolation options (1kVDC is standard)
Features
- Continuous Short Circuit Protection
- Low Ripple and Noise
- Remote On/Off Control
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 5 VDC | |
Ausgangsstrom | 600 mA | |
Bauform | SIP8 | |
Breite | 9.2 mm | |
Eingangsspannungsbereich | 4,5-9 VDC | |
Höhe | 11.1 mm | |
Isolationsspannung | 1 kV | |
Länge | 21.8 mm | |
Leistung | 3 W | |
Wirkungsgrad | 79 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |