RS3-1215D | RECOM

DC converter, 9-18 VDC, 3 W, 2 outputs, ±15 VDC, 83 % efficiency, RS3-1215D

Order No.: 28C6793
EAN: 4099891301781
MPN:
RS3-1215D
10004215
Series: RS3-S_D(Z)
RS3-1215D RECOM DC/DC Converters
Image may differ
Unit Price (€ / pc.)
23.0146 € *
Available: 12 pcs.
Leadtime: On Request **
Total Price:
23.01 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0146 €
10 pcs.
20.2538 €
50 pcs.
18.8734 €
150 pcs.
18.0523 €
500 pcs.
17.1241 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, RS3-1215D, RECOM

Very high power density, 2:1 or 3:1 input voltage range and a wide operating temperature range -40°C to +71°C and extra features such as On/Off control are just some of the characteristics of this converter which is ideal for highly sophisticated industrial designs.The RS3 is available with 2kV or 3kV isolation options (1kVDC is standard)

Features

  • UL94V-0 Package Material
  • Continuous Short Circuit Protection
  • Low Ripple and Noise
  • Remote On/Off Control
Technical specifications
Anzahl der Ausgänge 2
Ausgangsspannungsbereich ±15 VDC
Ausgangsstrom 100 mA
Bauform SIP8
Breite 9.2 mm
Eingangsspannungsbereich 9-18 VDC
Höhe 11.1 mm
Isolationsspannung 1 kV
Länge 21.8 mm
Leistung 3 W
Wirkungsgrad 83 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei