RS3-2415D | RECOM
DC converter, 18-36 VDC, 3 W, 2 outputs, ±15 VDC, 83 % efficiency, RS3-2415D
Unit Price (€ / pc.)
20.4442 € *
Available: 0 pcs.
Leadtime: On Request **
DC/DC Converter, RS3-2415D, RECOM
Very high power density, 2:1 or 3:1 input voltage range and a wide operating temperature range -40°C to +71°C and extra features such as On/Off control are just some of the characteristics of this converter which is ideal for highly sophisticated industrial designs. The RS3 is available with 2kV or 3kV isolation options (1kVDC is standard).
Features
- 2:1 and 3:1 wide input voltage ranges
- 1kVDC, 2kVDC and 3kVDC isolation
- UL94V-0 package material
- Continuous short circuit protection
Technical specifications
Anzahl der Ausgänge | 2 | |
Ausgangsspannungsbereich | ±15 VDC | |
Ausgangsstrom | 100 mA | |
Bauform | SIP8 | |
Breite | 9.2 mm | |
Eingangsspannungsbereich | 18-36 VDC | |
Höhe | 11.1 mm | |
Isolationsspannung | 1 kV | |
Länge | 21.8 mm | |
Leistung | 3 W | |
Wirkungsgrad | 83 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |