RS6-1205S | RECOM
DC converter, 9-18 VDC, 6 W, 1 output, 5 VDC, 86 % efficiency, RS6-1205S
Unit Price (€ / pc.)
16.1364 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
DC/DC Converter, RS6-1205S, RECOM
The RS6 series offer very high power density (2.7W/cm³), wide input voltage range and an industrial operating temperature range of -40°C to +75°C without derating. High efficiency, tight regulation, 2kVDC isolation and remote on/off are just some of the characteristics of this advanced SIP8 6W converter which is ideal for high density power supply designs in demanding industrial applications.
Features
- Highest power density in SIP Package
- 1.6kVDC/1 minute Isolation
- -40°C to +75°C Operating Temperature Range @ full load
- Industry Standard Pinout
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 1.2 A | |
Ausgangsspannungsbereich | 5 VDC | |
Eingangsspannungsbereich | 9-18 VDC | |
Leistung | 6 W | |
Wirkungsgrad | 86 % | |
Bauform | SIP8 | |
Isolationsspannung | 1.6 kV | |
Länge | 21.8 mm | |
Breite | 9.2 mm | |
Höhe | 11.1 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |