RSO-1205S/H2 | RECOM
DC converter, 9-18 VDC, 1 W, 1 output, 5 VDC, 75 % efficiency, RSO-1205S/H2
DC/DC Converter, RSO-1205S/H2, RECOM
High-power-density, an industrial temperature range of -40°C to +85°C and extra features like On-Off-control are just some of the characteristics of this converter, ideal for highly sophisticated industrial-designs. The RSO series is available with isolation of 2kV or 3kV by choosing option "/H2" or "/H3" in which case it is also ideal for medical applications which additionally require EN-60601- 1 certification. The standard version offers 2:1 input voltage range, while the “Z” version features 4:1 input voltage range, which includes an input voltage range covering both 5V and 12V supplies.
Features
- 2:1 and 4:1 Wide Input Voltage Ranges
- UL94V-0 Package Material
- Low Noise
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 5 VDC | |
Ausgangsstrom | 200 mA | |
Bauform | SIP8 | |
Breite | 9.2 mm | |
Eingangsspannungsbereich | 9-18 VDC | |
Höhe | 11.1 mm | |
Isolationsspannung | 2 kV | |
Länge | 21.8 mm | |
Leistung | 1 W | |
Wirkungsgrad | 75 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |