RSO-2415DZ/H3 | RECOM

DC converter, 9-36 VDC, 1 W, 2 outputs, ±15 VDC, 80 % efficiency, RSO-2415DZ/H3

Order No.: 28C7114
EAN: 4099891301835
MPN:
RSO-2415DZ/H3
10012625
Series: RSO-S_D(Z)
RSO-2415DZ/H3 RECOM DC/DC Converters
Image may differ
Unit Price (€ / pc.)
25.7159 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
565.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
22 pcs.
25.7159 €

DC/DC Converter, RSO-2415DZ/H3, RECOM

High-power-density, an industrial temperature range of -40°C to +85°C and extra features like On-Off-control are just some of the characteristics of this converter, ideal for highly sophisticated industrial-designs. The RSO series is available with isolation of 2kV or 3kV by choosing option "/H2" or "/H3" in which case it is also ideal for medical applications which additionally require EN-60601- 1 certification. The standard version offers 2:1 input voltage range, while the “Z” version features 4:1 input voltage range, which includes an input voltage range covering both 5V and 12V supplies.

Features

  • 2:1 and 4:1 Wide Input Voltage Ranges
  • UL94V-0 Package Material
  • Low Noise
Technical specifications
Anzahl der Ausgänge 2
Ausgangsspannungsbereich ±15 VDC
Ausgangsstrom 34 mA
Bauform SIP8
Breite 9.2 mm
Eingangsspannungsbereich 9-36 VDC
Höhe 11.1 mm
Isolationsspannung 3 kV
Länge 21.8 mm
Leistung 1 W
Wirkungsgrad 80 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei