CMC-07 | RECOM
Common mode choke, open, 145 µH, 5.2 A, CMC-07
Unit Price (€ / pc.)
8.5799 € *
Available: 0 pcs.
Leadtime: On Request **
Common mode choke, CMC-07, RECOM
The CMC-07 is a common mode choke, where both line and neutral windings are wound on a single core. When using a current compensated choke to decrease common mode noise, (the interference pattern or the unwanted noise) you want to have a high impedance at the unwanted frequencies to knock down that unwanted noise.
Applications
- DC/DC converters
Technical specifications
Ausführung | Gleichtaktdrossel | |
Bauform | offen | |
Breite | 11 mm | |
Gleichstrom | 5.2 A | |
Gleichstromwiderstand | 20 mΩ | |
Höhe | 8.8 mm | |
Induktivität | 145 µH | |
Länge | 11 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85045000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |