CMC-10 | RECOM
Common mode choke, open, 55 µH, 4 A, CMC-10
Unit Price (€ / pc.)
8.5799 € *
Available: 0 pcs.
Leadtime: On Request **
Common mode choke, CMC-10, RECOM
The CMC-10 is a common mode choke, where both line and neutral windings are wound on a single core. When using a current compensated choke to decrease common mode noise, (the interference pattern or the unwanted noise) you want to have a high impedance at the unwanted frequencies to knock down that unwanted noise.
Applications
- DC/DC converters
Technical specifications
Ausführung | Gleichtaktdrossel | |
Bauform | offen | |
Breite | 11 mm | |
Gleichstrom | 4 A | |
Gleichstromwiderstand | 7 mΩ | |
Höhe | 8.8 mm | |
Induktivität | 55 µH | |
Länge | 11 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85045000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |