RACD03-350 | RECOM
LED power supply
Unit Price (€ / pc.)
12.9591 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
LED power adapters, 3.0 W, type Recom RACD03.
Encased, for constant current (CC) or constant voltage (CV) mode; Certifications: UL-8750, EN-61347, ENEC. Input voltage range: 90 to 264 VAC, 120 to 370 VDC. Leakage current: 0.2 mA. Residual ripple: 0.1 App. Insulation voltage: 3.0 kV. Degree of protection: IP 66. Operating temperatures: –20 to +50 °C. Dimensions: 38.1 x 29.6 x 23.1 (without mounting flange).
Technical attributes (type, output CV/CC mode, efficiency): RACD03–350, 15 VDC, 0 to 350 mA/2.5 to 15 VDC, 350 mA, 72 %
Technical specifications
Version | LED-Netzteil | |
Colour | weiß | |
Length | 52.1 mm | |
Power | 3 W | |
Assembly | Schraubmontage | |
Rated voltage | 15 V | |
Rated current | 350 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |