RCD-24-1.00 | RECOM

LED driver

Order No.: 69S5004
EAN: 4099891489335
MPN:
RCD-24-1.00
80099217
Series: RCD-24
RCD-24-1.00 RECOM LED Modules
Image may differ
Unit Price (€ / pc.)
16.6124 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
647.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
39 pcs.
16.6124 €

LED drivers, type Recom RCD-24.

DC-DC converter as constant current LED driver, UL/Railways certified, for PCB connection, short circuit- and thermal overload protection; Certifications: EN-50121-3-2, EN-60950-1, UL-60950-1. Dimmer function: PWM and analog. Residual ripple: 300 to 700 mA/1000 to 1200 mA, 150 mVpp/300 mVpp. Efficiency: max. 96 %. Dimensions: 22.1 x 12.55 x 8.5 mm,

Technical attributes (type, input voltage range, output current, output voltage): RCD-24-1.00, 6.0 to 36 V, 1000 mA, 3.0 to 31 V

Technical specifications
Version LED-Treiber
Colour schwarz
Length 22.1 mm
Assembly THT
Rated voltage 36 V
Rated current 1000 mA
Logistics
Country of origin TW
Customs tariff number 85044095
Original Packaging Stange mit 39 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei