RELI-DA01/R | RECOM

DALI COVERTER RELI-DA01/R

Order No.: 28C8468
EAN: 4099891489090
MPN:
RELI-DA01/R
20000959
Series: RELI-DA
RELI-DA01/R RECOM LED Modules
Image may differ
Unit Price (€ / pc.)
55.8229 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
558.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
55.8229 €
Technical specifications
Ausführung Konverter
Farbe weiß
Länge 150 mm
Leistung 1.6 W
Nennstrom 2 mA
Logistics
Ursprungsland CN
Zolltarifnummer 85371010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes