PM500D0301600F00 | Red Lion
Graphic display PM-50 with digital input, 3.5 inch display, PM500D0301600F00
Unit Price (€ / pc.)
464.10 € *
Available: 0 pcs.
Leadtime: On Request **
Graphic display with digital input, PM500D0301600F00, REDLION
Features
- Universal digital (pulsed) inputs
- 3.5" (1/16 DIN) 18-bit color display with resistive touchscreen and swipe gesture
- DC powered, AC powered with optional module
Technical specifications
Width of cut-out | 95.09 mm | |
Installation depth | 189.47 mm | |
Frequency measurement | No | |
Height of cut-out | 82.09 mm | |
Control Output | No | |
Degree of protection (IP) | IP65 | |
Voltage | 10-30 VDC |
Download
Logistics
Country of origin | US |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |