CUB7TCG0 | Red Lion

Operation-hour counter CUB7TCG0

Order No.: 30K4103
EAN: 4099891454500
MPN:
CUB7TCG0
Series: CUB7T
CUB7TCG0 Red Lion Operating hours counter Image 1
CUB7TCG0 Red Lion Operating hours counter Image 2
Image may differ
Unit Price (€ / pc.)
120.19 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
120.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.19 €

Operation-hour counter, CUB7TCG0, Red Lion

The CUB 7T records the operating time of machines and plants. Depending on the version, control is via a switching contact or an applied voltage. The CUB 7T has 9 different time ranges which are set via the front keys. A reset is possible via the front key and an external input. The sensor connection is made via cable ends or via optional terminal strips. CUB7TCG0 with internal battery, signal voltage: max. 28 VDC Display: green backlit LCD (only via external power supply), timer runs when input is "low"

Technical specifications
Connection Drahtanschluss
Width 45 mm
Accuracy 0,01 h
Height 22.2 mm
Assembly Einbaumontage
Degree of protection (IP) IP66
Voltage 26 VDC
Logistics
Country of origin US
Customs tariff number 90291000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes