CUB7TCR1 | Red Lion

Operation-hour counter CUB7TCR1

Order No.: 30K4111
EAN: 4099891454555
MPN:
CUB7TCR1
Series: CUB7T
CUB7TCR1 Red Lion Operating hours counter Image 1
CUB7TCR1 Red Lion Operating hours counter Image 2
Image may differ
Unit Price (€ / pc.)
120.19 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
120.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.19 €

Operation-hour counter, CUB7TCR1, Red Lion

The CUB 7T records the operating time of machines and plants. Depending on the version, it is controlled via a switching contact or an applied voltage. The CUB 7T has 9 different time ranges which are set via the front keys. A reset is possible via the front key and an external input. The sensor connection is made via cable ends or via optional terminal strips. CUB7TCR1 with internal battery, signal voltage: 28 VDC Display: red backlit LCD (only via external power supply), timer runs in SRC mode when input is "High".

Technical specifications
Connection Drahtanschluss
Width 45 mm
Height 22.2 mm
Assembly Einbaumontage
Degree of protection (IP) IP66
Voltage 26 VDC
Logistics
Country of origin US
Customs tariff number 90291000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes