CUB7TCS0 | Red Lion
Operation-hour counter CUB7TCS0
Unit Price (€ / pc.)
103.53 € *
Available: 0 pcs.
Leadtime: On Request **
Operation-hour counter, CUB7TCS0, Red Lion
The CUB 7T records the operating time of machines and plants. Depending on the version, control is via a switching contact or an applied voltage. The CUB 7T has 9 different time ranges which are set via the front keys. A reset is possible via the front key and an external input. The sensor connection is made via cable ends or via optional terminal strips. CUB7TCS0 with internal battery, signal voltage: max. 28 VDC Display: standard LCD Timer runs when input is "Low"
Technical specifications
Connection | Drahtanschluss | |
Width | 45 mm | |
Accuracy | 1 h | |
Height | 22.2 mm | |
Assembly | Einbaumontage | |
Degree of protection (IP) | IP66 | |
Voltage | 28 VDC |
Download
Logistics
Country of origin | US |
Customs tariff number | 90291000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |