CUB7TCS1 | Red Lion

Operation-hour counter CUB7TCS1

Order No.: 30K4109
EAN: 4099891454548
MPN:
CUB7TCS1
Series: CUB7T
CUB7TCS1 Red Lion Operating hours counter Image 1
CUB7TCS1 Red Lion Operating hours counter Image 2
Image may differ
Unit Price (€ / pc.)
103.53 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
103.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
103.53 €

Operation-hour counter, CUB7TCS1, Red Lion

The CUB 7T records the operating time of machines and plants. Depending on the version, the timer is controlled by a switching contact or an applied voltage. The CUB 7T has 9 different time ranges which are set via the front keys. A reset is possible via the front key and an external input. The sensor connection is made via cable ends or via optional terminal strips. CUB7TCS1 with internal battery, signal voltage: 28 VDC Display: Standard LCD Timer runs in SRC mode when input is "High".

Technical specifications
Connection Drahtanschluss
Width 45 mm
Accuracy 0,01 h
Height 22.2 mm
Assembly Einbaumontage
Degree of protection (IP) IP66
Voltage 250 VAC
Logistics
Country of origin US
Customs tariff number 90291000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes