CUB7TVS0 | Red Lion

Operation-hour counter CUB7TVS0

Order No.: 30K4104
EAN: 4099891454517
MPN:
CUB7TVS0
Series: CUB7T
CUB7TVS0 Red Lion Operating hours counter Image 1
CUB7TVS0 Red Lion Operating hours counter Image 2
Image may differ
Unit Price (€ / pc.)
110.67 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
110.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.67 €

Operation-hour counter, CUB7TVS0, Red Lion

The CUB 7T records the operating time of machines and plants. Depending on the version, it is controlled via a switching contact or an applied voltage. The CUB 7T has 9 different time ranges which are set via the front keys. A reset is possible via the front key and an external input. The sensor connection is made via cable ends or via optional terminal strips. CUB7TVS0 Signal voltage: 50 VDC/VAC to 250 VDC/VAC Display: Standard LCD Timer runs when input is "High"

Technical specifications
Connection Drahtanschluss
Width 45 mm
Accuracy 1 h
Height 22.2 mm
Assembly Einbaumontage
Degree of protection (IP) IP66
Voltage 250 VAC
Logistics
Country of origin US
Customs tariff number 90291000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes