TB100003 | Red Lion
3-fold terminal block, screw connection, 3 pole, 30 A, 8 kV, black, TB100003
Unit Price (€ / pc.)
8.925 € *
Available: 0 pcs.
Leadtime: On Request **
Terminal block, TB100003, REDLION
Miniature lithium battery powered miniature counter or timer with large 8.9 mm high digits. It has a LCD read-out available in Positive Imagine Reflective.
Technical specifications
Connection | Schraubanschluss | |
Version | 3-fach Klemmleiste | |
AWG cross-section | AWG 24 bis 16 | |
Rated Voltage | 250 V | |
Rated surge voltage | 8 kV | |
Colour | schwarz | |
Rated current | 30 A | |
Pin number | 3-polig | |
Degree of soiling | 2 |
Download
Logistics
Country of origin | US |
Customs tariff number | 90291000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |