TB100004 | Red Lion
4-fold terminal block, screw connection, 4 pole, 30 A, 8 kV, black, TB100004
Unit Price (€ / pc.)
11.305 € *
Standard delivery time from the manufacturer is: 2 Weeks
Terminal block, TB100004, REDLION
Miniature lithium battery powered miniature counter or timer with large 8.9 mm high digits. It has a LCD read-out available in Positive Imagine Reflective.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4-fold terminal block | |
| Pin number | 4 pole | |
| AWG cross-section | AWG 24 to 16 | |
| Rated surge voltage | 8 kV | |
| Rated current | 30 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 2 | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90291000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |